+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61754070

Protective tube; Size: 54; polyamide; grey; SILVYN® FPAS; UL94V-2


Manufacturer: LAPP

Manufacturer part number:
61754070
TME Symbol:
LP-61754070

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Conduit size
54
Material
polyamide
Colour
grey
Manufacturer series
SILVYN® FPAS
Internal diameter
47.2mm
Bending radius
80mm
Flammability rating
UL94V-2
Operating temperature
-20...100°C
Cable accessories features
  • flexible
  • wires protection against damage
Gross weight235.2 g
Certificates
EAN code4044773616163
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61754070
0 in TME stock
Net price for quantities from 25 m - 13.74 USDGross price for quantities from 25 m - 13.74 USD
Net price for quantities from 50 m - 12.22 USDGross price for quantities from 50 m - 12.22 USD
Net price for quantities from 100 m - 11.07 USDGross price for quantities from 100 m - 11.07 USD
Amount (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.