+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61754270

Protective tube; Size: 18; polyamide; grey; SILVYN® FPAS; UL94V-2

Manufacturer: LAPP

Manufacturer part number:
61754270
TME Symbol:
LP-61754270

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Conduit size
18
Material
polyamide
Colour
grey
Manufacturer series
SILVYN® FPAS
Internal diameter
14.2mm
Bending radius
40mm
Flammability rating
UL94V-2
Operating temperature
-20...100°C
Cable accessories features
  • flexible
  • wires protection against damage
Gross weight50 g
Certificates
EAN code4044773744958
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61754270
0 in TME stock
Net price for quantities from 500 m - 2.61 USDGross price for quantities from 500 m - 2.61 USD
Net price for quantities from 1000 m - 2.32 USDGross price for quantities from 1000 m - 2.32 USD
Net price for quantities from 1500 m - 2.10 USDGross price for quantities from 1500 m - 2.10 USD
Amount (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.