+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61760090

Insulating tube; natural; silicone; -60÷220°C; Øint: 5mm; ISS; 18kV

NEW

Manufacturer: LAPP

Manufacturer part number:
61760090
TME Symbol:
LP-61760090

Specification

Manufacturer
LAPP
Type of cable accessories
insulating tube
Colour
natural
Material
silicone
Operating temperature
-60...220°C
Internal diameter
5mm
Wall thickness
0.9mm
Resistance to
chemical, oils, UV rays
Manufacturer series
ISS
Conform to the norm
IEC 60684-3
Outside diameter
6.8mm
Flammability rating
UL94HB
Dielectric strength
18kV
Gross weight22.5 g
EAN code4044773355475
See other products in this category: Electro Insulation tubes LAPP,
See other products from this series.:
*
61760090
0 in TME stock
Net price for quantities from 100 m - 1.33 USDGross price for quantities from 100 m - 1.33 USD
Net price for quantities from 300 m - 1.25 USDGross price for quantities from 300 m - 1.25 USD
Net price for quantities from 500 m - 1.16 USDGross price for quantities from 500 m - 1.16 USD
Amount (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.