+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61793990

Protective tube; polyamide; black; SILVYN® HCC; Øint: 13.5mm


Manufacturer: LAPP

Manufacturer part number:
61793990
TME Symbol:
LP-61793990

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
polyamide
Colour
black
Manufacturer series
SILVYN® HCC
Resistance to
oils
Internal diameter
13.5mm
Outside diameter
20mm
Flammability rating
UL94HB
Operating temperature
-25...105°C
Gross weight58.408 g
Certificates
EAN code4044773196900
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61793990
50 in TME stock
Net price for quantities from 50 m - 3.53 USDGross price for quantities from 50 m - 3.53 USD
Net price for quantities from 150 m - 3.42 USDGross price for quantities from 150 m - 3.42 USD
Net price for quantities from 250 m - 3.15 USDGross price for quantities from 250 m - 3.15 USD
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.