+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61799819

Protective tube; stainless steel; natural; SILVYN® UI 511; IP40


Manufacturer: LAPP

Manufacturer part number:
61799819
TME Symbol:
LP-61799819

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
stainless steel
Colour
natural
Manufacturer series
SILVYN® UI 511
Resistance to
chemical, corrosion
Internal diameter
26mm
Outside diameter
30mm
Bending radius
120mm
IP rating
IP40
Operating temperature
-100...600°C
Gross weight560 g
Certificates
EAN code4044773215809
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61799819
0 in TME stock
Net price for quantities from 30 m - 76.45 USDGross price for quantities from 30 m - 76.45 USD
Net price for quantities from 60 m - 67.95 USDGross price for quantities from 60 m - 67.95 USD
Net price for quantities from 90 m - 61.58 USDGross price for quantities from 90 m - 61.58 USD
Amount (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.