+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of cable accessories | Y-connector | |
Material | polyamide 6 | |
Manufacturer series | SILVYN® KLICK-Y (TPE) | |
Cable accessories application | for braids, protective tube, protective tubes | |
IP rating | IP68, IP69 | |
Mechanical connection | socket 13 x3 | |
Colour | black | |
Resistance to | UV rays | |
Conduit size | 13 | |
Cable accessories features | halogen free | |
Operating temperature | -40...115°C |