+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61801195

Straight terminal connector; PG48; Thread: PG; polyamide; Size: 54


Manufacturer: LAPP

Manufacturer part number:
61801195
TME Symbol:
LP-61801195

Specification

Manufacturer
LAPP
Type of cable accessories
straight terminal connector
Gland thread
PG48
Kind of thread
PG
Material
polyamide
Manufacturer series
SILVYN KLICK GPZ
Cable accessories application
for braids, for conduit
IP rating
IP68, IP69
Conduit size
54
Operating temperature
-40...115°C
Gross weight110.35 g
Certificates
EAN code4044773455090
See other products in this category: Conduits accessories LAPP,
See other products from this series.:
*
61801195
0 in TME stock
Net price for quantities from 1 pcs - 40.30 USDGross price for quantities from 1 pcs - 40.30 USD
Net price for quantities from 10 pcs - 39.25 USDGross price for quantities from 10 pcs - 39.25 USD
Net price for quantities from 30 pcs - 36.63 USDGross price for quantities from 30 pcs - 36.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.