+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61802100

Protective tube; galvanised steel; SILVYN® AS; Øint: 14mm


Manufacturer: LAPP

Manufacturer part number:
61802100
TME Symbol:
LP-61802100

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
galvanised steel
Manufacturer series
SILVYN® AS
Internal diameter
14mm
Outside diameter
17mm
Bending radius
30mm
Operating temperature
-50...250°C
Gross weight140 g
Certificates
EAN code4044773206906
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61802100
0 in TME stock
Net price for quantities from 50 m - 4.70 USDGross price for quantities from 50 m - 4.70 USD
Net price for quantities from 100 m - 4.18 USDGross price for quantities from 100 m - 4.18 USD
Net price for quantities from 150 m - 3.79 USDGross price for quantities from 150 m - 3.79 USD
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.