+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61802110

Protective tube; galvanised steel; SILVYN® AS; Øint: 16mm


Manufacturer: LAPP

Manufacturer part number:
61802110
TME Symbol:
LP-61802110

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
galvanised steel
Manufacturer series
SILVYN® AS
Internal diameter
16mm
Outside diameter
19mm
Bending radius
35mm
Operating temperature
-50...250°C
Gross weight141.1 g
Certificates
EAN code4044773206593
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61802110
0 in TME stock
Net price for quantities from 50 m - 5.30 USDGross price for quantities from 50 m - 5.30 USD
Net price for quantities from 100 m - 4.71 USDGross price for quantities from 100 m - 4.71 USD
Net price for quantities from 150 m - 4.27 USDGross price for quantities from 150 m - 4.27 USD
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.