+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61802130

Protective tube; galvanised steel; SILVYN® AS; Øint: 23mm


Manufacturer: LAPP

Manufacturer part number:
61802130
TME Symbol:
LP-61802130

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
galvanised steel
Manufacturer series
SILVYN® AS
Internal diameter
23mm
Outside diameter
27mm
Bending radius
48mm
Operating temperature
-50...250°C
Gross weight274.586 g
Certificates
EAN code4044773206579
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61802130
0 in TME stock
Net price for quantities from 50 m - 8.06 USDGross price for quantities from 50 m - 8.06 USD
Net price for quantities from 100 m - 7.17 USDGross price for quantities from 100 m - 7.17 USD
Net price for quantities from 150 m - 6.50 USDGross price for quantities from 150 m - 6.50 USD
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.