+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61802150

Protective tube; galvanised steel; SILVYN® AS; Øint: 40mm


Manufacturer: LAPP

Manufacturer part number:
61802150
TME Symbol:
LP-61802150

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
galvanised steel
Manufacturer series
SILVYN® AS
Internal diameter
40mm
Outside diameter
45mm
Bending radius
82mm
Operating temperature
-50...250°C
Gross weight623.86 g
Certificates
EAN code4044773206555
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61802150
0 in TME stock
Net price for quantities from 25 m - 15.61 USDGross price for quantities from 25 m - 15.61 USD
Net price for quantities from 50 m - 13.87 USDGross price for quantities from 50 m - 13.87 USD
Net price for quantities from 100 m - 12.57 USDGross price for quantities from 100 m - 12.57 USD
Amount (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.