+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please be advised that on 23 October 2026 between 8.00 pm and 10.00 pm (CEST), you may experience difficulties accessing the website and placing online orders. We apologise for any inconvenience caused.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61802333

Protective tube; PVC; SILVYN® FPS-EDU; Øint: 15mm; Øout: 21mm; IP68


Manufacturer: LAPP

Manufacturer part number:
61802333
TME Symbol:
LP-61802333

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
PVC
Manufacturer series
SILVYN® FPS-EDU
Internal diameter
15mm
Outside diameter
21mm
Plating material
galvanised steel
Bending radius
24mm
IP rating
IP68
Operating temperature
-25...90°C
Gross weight280 g
Certificates
EAN code4044773205756
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61802333
0 in TME stock
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Net price for quantities from 50 m - 18.88 USDGross price for quantities from 50 m - 18.88 USD
Net price for quantities from 100 m - 16.78 USDGross price for quantities from 100 m - 16.78 USD
Net price for quantities from 150 m - 15.21 USDGross price for quantities from 150 m - 15.21 USD