+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61802334

Protective tube; PVC; SILVYN® FPS-EDU; Øint: 20mm; Øout: 27mm; IP68


Manufacturer: LAPP

Manufacturer part number:
61802334
TME Symbol:
LP-61802334

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
PVC
Manufacturer series
SILVYN® FPS-EDU
Internal diameter
20mm
Outside diameter
27mm
Plating material
galvanised steel
Bending radius
30mm
IP rating
IP68
Operating temperature
-25...90°C
Gross weight420 g
Certificates
EAN code4044773205749
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61802334
0 in TME stock
Amount (Multiple of: 50)
Minimum order quantity: 50.
Multiple of: 50.
Net price for quantities from 50 m - 23.35 USDGross price for quantities from 50 m - 23.35 USD
Net price for quantities from 100 m - 20.87 USDGross price for quantities from 100 m - 20.87 USD
Net price for quantities from 150 m - 18.92 USDGross price for quantities from 150 m - 18.92 USD