+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61802390

Protective tube; galvanised steel; SILVYN® EDU-AS; Øint: 10mm


Manufacturer: LAPP

Manufacturer part number:
61802390
TME Symbol:
LP-61802390

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
galvanised steel
Manufacturer series
SILVYN® EDU-AS
Internal diameter
10mm
Outside diameter
14mm
Bending radius
34mm
IP rating
IP40
Operating temperature
-45...250°C
Gross weight171.692 g
Certificates
EAN code4044773204537
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61802390
0 in TME stock
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Net price for quantities from 50 m - 14.74 USDGross price for quantities from 50 m - 14.74 USD
Net price for quantities from 100 m - 13.10 USDGross price for quantities from 100 m - 13.10 USD
Net price for quantities from 150 m - 11.87 USDGross price for quantities from 150 m - 11.87 USD