+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61803830

90° angled connector; PG42; Thread: PG; brass; SILVYN COMPACT


Manufacturer: LAPP

Manufacturer part number:
61803830
TME Symbol:
LP-61803830

Specification

Manufacturer
LAPP
Type of cable accessories
90° angled connector
Gland thread
PG42
Kind of thread
PG
Material
brass
Manufacturer series
SILVYN COMPACT
Cable accessories application
for braids, for conduit
IP rating
IP67
Plating material
nickel
Conduit size
1.5
Operating temperature
-45...105°C
Gross weight575 g
Certificates
EAN code4044776885559
See other products in this category: Conduits accessories LAPP,
See other products from this series.:
*
61803830
0 in TME stock
Net price for quantities from 1 pcs - 83.61 USDGross price for quantities from 1 pcs - 83.61 USD
Net price for quantities from 4 pcs - 80.91 USDGross price for quantities from 4 pcs - 80.91 USD
Net price for quantities from 12 pcs - 75.52 USDGross price for quantities from 12 pcs - 75.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.