+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61803831

90° angled connector; PG48; Thread: PG; brass; SILVYN COMPACT


Manufacturer: LAPP

Manufacturer part number:
61803831
TME Symbol:
LP-61803831

Specification

Manufacturer
LAPP
Type of cable accessories
90° angled connector
Gland thread
PG48
Kind of thread
PG
Material
brass
Manufacturer series
SILVYN COMPACT
Cable accessories application
for braids, for conduit
IP rating
IP67
Plating material
nickel
Conduit size
2
Operating temperature
-45...105°C
Gross weight921 g
Certificates
EAN code4044776885566
See other products in this category: Conduits accessories LAPP,
See other products from this series.:
*
61803831
0 in TME stock
Net price for quantities from 1 pcs - 125.95 USDGross price for quantities from 1 pcs - 125.95 USD
Net price for quantities from 4 pcs - 121.89 USDGross price for quantities from 4 pcs - 121.89 USD
Net price for quantities from 12 pcs - 113.77 USDGross price for quantities from 12 pcs - 113.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.