+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of cable accessories | protective tube | |
Material | polyamide | |
Colour | black | |
Version | corrugated | |
Manufacturer series | FIPLOCK PA6 - SPLIT | |
Internal diameter | 32.5mm | |
Outside diameter | 43.2mm | |
Bending radius | 135mm | |
Flammability rating | UL94V-0 | |
Operating temperature | -45...120°C |