+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61803951

Protective tube; polyamide; black; corrugated; FIPLOCK PA6-SPLIT


Manufacturer: LAPP

Manufacturer part number:
61803951
TME Symbol:
LP-61803951

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
polyamide
Colour
black
Version
corrugated
Manufacturer series
FIPLOCK PA6 - SPLIT
Internal diameter
43.1mm
Outside diameter
54.2mm
Bending radius
140mm
Flammability rating
UL94V-0
Operating temperature
-45...120°C
Gross weight170 g
Certificates
EAN code4044777577989
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61803951
0 in TME stock
Net price for quantities from 25 m - 60.21 USDGross price for quantities from 25 m - 60.21 USD
Net price for quantities from 75 m - 58.27 USDGross price for quantities from 75 m - 58.27 USD
Net price for quantities from 125 m - 54.38 USDGross price for quantities from 125 m - 54.38 USD
Amount (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.