+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61804603

Protective tube; stainless steel; SILVYN®SSUE; Øint: 16.9mm; IP40

Manufacturer: LAPP

Manufacturer part number:
61804603
TME Symbol:
LP-61804603

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
stainless steel
Manufacturer series
SILVYN®SSUE
Internal diameter
16.9mm
Outside diameter
20.4mm
Bending radius
45mm
IP rating
IP40
Operating temperature
100...400°C
Gross weight227.72 g
Certificates
EAN code4044773200836
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61804603
0 in TME stock
Net price for quantities from 25 m - 18.91 USDGross price for quantities from 25 m - 18.91 USD
Net price for quantities from 50 m - 16.81 USDGross price for quantities from 50 m - 16.81 USD
Net price for quantities from 100 m - 15.24 USDGross price for quantities from 100 m - 15.24 USD
Amount (Multiplicity: 25)