+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61804614

Protective tube; galvanised steel; SILVYN®SSU; Øint: 21.1mm


Manufacturer: LAPP

Manufacturer part number:
61804614
TME Symbol:
LP-61804614

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
galvanised steel
Manufacturer series
SILVYN®SSU
Internal diameter
21.1mm
Outside diameter
25mm
Bending radius
55mm
Operating temperature
-100...300°C
Gross weight275 g
Certificates
EAN code4044777564804
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61804614
0 in TME stock
Net price for quantities from 25 m - 5.23 USDGross price for quantities from 25 m - 5.23 USD
Net price for quantities from 50 m - 4.65 USDGross price for quantities from 50 m - 4.65 USD
Net price for quantities from 100 m - 4.21 USDGross price for quantities from 100 m - 4.21 USD
Amount (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.