+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61804623

Protective tube; galvanised steel; SILVYN®SSU; Øint: 10.2mm


Manufacturer: LAPP

Manufacturer part number:
61804623
TME Symbol:
LP-61804623

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
galvanised steel
Manufacturer series
SILVYN®SSU
Internal diameter
10.2mm
Outside diameter
13mm
Bending radius
30mm
Operating temperature
-100...300°C
Gross weight200 g
Certificates
EAN code4044777801435
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61804623
0 in TME stock
Net price for quantities from 100 m - 3.16 USDGross price for quantities from 100 m - 3.16 USD
Net price for quantities from 300 m - 2.83 USDGross price for quantities from 300 m - 2.83 USD
Net price for quantities from 500 m - 2.54 USDGross price for quantities from 500 m - 2.54 USD
Amount (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.