+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61804625

Protective tube; galvanised steel; SILVYN®SSU; Øint: 16.9mm

Manufacturer: LAPP

Manufacturer part number:
61804625
TME Symbol:
LP-61804625

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
galvanised steel
Manufacturer series
SILVYN®SSU
Internal diameter
16.9mm
Outside diameter
20.5mm
Bending radius
45mm
Operating temperature
-100...300°C
Gross weight320 g
Certificates
EAN code4044777801459
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61804625
0 in TME stock
Net price for quantities from 100 m - 4.46 USDGross price for quantities from 100 m - 4.46 USD
Net price for quantities from 300 m - 3.97 USDGross price for quantities from 300 m - 3.97 USD
Net price for quantities from 500 m - 3.60 USDGross price for quantities from 500 m - 3.60 USD
Amount (Multiplicity: 100)