+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61804627

Protective tube; galvanised steel; SILVYN®SSU; Øint: 37.6mm


Manufacturer: LAPP

Manufacturer part number:
61804627
TME Symbol:
LP-61804627

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
galvanised steel
Manufacturer series
SILVYN®SSU
Internal diameter
37.6mm
Outside diameter
42.5mm
Bending radius
80mm
Operating temperature
-100...300°C
Gross weight590 g
Certificates
EAN code4044777801473
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61804627
0 in TME stock
Net price for quantities from 25 m - 9.66 USDGross price for quantities from 25 m - 9.66 USD
Net price for quantities from 50 m - 8.59 USDGross price for quantities from 50 m - 8.59 USD
Net price for quantities from 100 m - 7.79 USDGross price for quantities from 100 m - 7.79 USD
Amount (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.