+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61804628

Protective tube; galvanised steel; SILVYN®SSU; Øint: 48.4mm

Manufacturer: LAPP

Manufacturer part number:
61804628
TME Symbol:
LP-61804628

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
galvanised steel
Manufacturer series
SILVYN®SSU
Internal diameter
48.4mm
Outside diameter
53mm
Bending radius
90mm
Operating temperature
-100...300°C
Gross weight680 g
Certificates
EAN code4044777801480
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61804628
0 in TME stock
Net price for quantities from 50 m - 12.71 USDGross price for quantities from 50 m - 12.71 USD
Net price for quantities from 100 m - 11.30 USDGross price for quantities from 100 m - 11.30 USD
Net price for quantities from 150 m - 10.24 USDGross price for quantities from 150 m - 10.24 USD
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.