+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of cable accessories | protective tube | |
Material | galvanised steel | |
Manufacturer series | SILVYN®SSU | |
Internal diameter | 70mm | |
Outside diameter | 77mm | |
Bending radius | 150mm | |
Operating temperature | -100...300°C |