+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61804635

Protective tube; galvanised steel; SILVYN®SSU; Øint: 13mm


Manufacturer: LAPP

Manufacturer part number:
61804635
TME Symbol:
LP-61804635

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
galvanised steel
Manufacturer series
SILVYN®SSU
Internal diameter
13mm
Outside diameter
16mm
Bending radius
40mm
Operating temperature
-100...300°C
Gross weight200 g
Certificates
EAN code4044777806324
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61804635
0 in TME stock
Net price for quantities from 10 m - 4.15 USDGross price for quantities from 10 m - 4.15 USD
Net price for quantities from 50 m - 3.69 USDGross price for quantities from 50 m - 3.69 USD
Net price for quantities from 100 m - 3.34 USDGross price for quantities from 100 m - 3.34 USD
Amount (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.