+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61804636

Protective tube; galvanised steel; SILVYN®SSU; Øint: 16.9mm

Manufacturer: LAPP

Manufacturer part number:
61804636
TME Symbol:
LP-61804636

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
galvanised steel
Manufacturer series
SILVYN®SSU
Internal diameter
16.9mm
Outside diameter
20.5mm
Bending radius
45mm
Operating temperature
-100...300°C
Gross weight280 g
Certificates
EAN code4044777806331
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61804636
0 in TME stock
Net price for quantities from 10 m - 5.39 USDGross price for quantities from 10 m - 5.39 USD
Net price for quantities from 50 m - 4.79 USDGross price for quantities from 50 m - 4.79 USD
Net price for quantities from 100 m - 4.34 USDGross price for quantities from 100 m - 4.34 USD
Amount (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.