+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61804638

Protective tube; galvanised steel; SILVYN®SSU; Øint: 28.1mm


Manufacturer: LAPP

Manufacturer part number:
61804638
TME Symbol:
LP-61804638

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
galvanised steel
Manufacturer series
SILVYN®SSU
Internal diameter
28.1mm
Outside diameter
32mm
Bending radius
60mm
Operating temperature
-100...300°C
Gross weight480 g
Certificates
EAN code4044777806355
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61804638
0 in TME stock
Net price for quantities from 10 m - 7.46 USDGross price for quantities from 10 m - 7.46 USD
Net price for quantities from 50 m - 6.63 USDGross price for quantities from 50 m - 6.63 USD
Net price for quantities from 100 m - 6.01 USDGross price for quantities from 100 m - 6.01 USD
Amount (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.