+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61804712

Protective tube; galvanised steel; SILVYN® LCC-2; Øint: 10.2mm

Manufacturer: LAPP

Manufacturer part number:
61804712
TME Symbol:
LP-61804712

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
galvanised steel
Manufacturer series
SILVYN® LCC-2
Internal diameter
10.2mm
Outside diameter
14mm
Plating material
PVC
Bending radius
40mm
Operating temperature
-15...70°C
Gross weight204.2 g
Certificates
EAN code4044773200454
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61804712
0 in TME stock
Net price for quantities from 30 m - 5.53 USDGross price for quantities from 30 m - 5.53 USD
Net price for quantities from 60 m - 4.92 USDGross price for quantities from 60 m - 4.92 USD
Net price for quantities from 90 m - 4.46 USDGross price for quantities from 90 m - 4.46 USD
Amount (Multiplicity: 30)