+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61804732

Protective tube; galvanised steel; SILVYN® LCC-2; Øint: 16.9mm


Manufacturer: LAPP

Manufacturer part number:
61804732
TME Symbol:
LP-61804732

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
galvanised steel
Manufacturer series
SILVYN® LCC-2
Internal diameter
16.9mm
Outside diameter
21.5mm
Plating material
PVC
Bending radius
50mm
Operating temperature
-15...70°C
Gross weight338.69 g
Certificates
EAN code4044773200416
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61804732
60 in TME stock
Amount (Multiple of: 30)
Minimum order quantity: 30.
Multiple of: 30.
Net price for quantities from 30 m - 7.25 USDGross price for quantities from 30 m - 7.25 USD
Net price for quantities from 60 m - 6.44 USDGross price for quantities from 60 m - 6.44 USD
Net price for quantities from 90 m - 5.84 USDGross price for quantities from 90 m - 5.84 USD
Packaging method by the manufacturer:
Reel = 30 m