+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of cable accessories | protective tube | |
Material | galvanised steel | |
Manufacturer series | SILVYN® LCC-2 | |
Internal diameter | 28.1mm | |
Outside diameter | 34mm | |
Plating material | PVC | |
Bending radius | 90mm | |
Operating temperature | -15...70°C |