+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61804762

Protective tube; galvanised steel; SILVYN® LCC-2; Øint: 37.6mm

Manufacturer: LAPP

Manufacturer part number:
61804762
TME Symbol:
LP-61804762

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
galvanised steel
Manufacturer series
SILVYN® LCC-2
Internal diameter
37.6mm
Outside diameter
44.5mm
Plating material
PVC
Bending radius
120mm
Operating temperature
-15...70°C
Gross weight1.04 kg
Certificates
EAN code4044773200140
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61804762
0 in TME stock
Net price for quantities from 10 m - 28.38 USDGross price for quantities from 10 m - 28.38 USD
Net price for quantities from 50 m - 25.37 USDGross price for quantities from 50 m - 25.37 USD
Net price for quantities from 100 m - 22.99 USDGross price for quantities from 100 m - 22.99 USD
Amount (Multiplicity: 10)