+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61804788

Protective tube; galvanised steel; SILVYN® LCCH-2; Øint: 57mm

Manufacturer: LAPP

Manufacturer part number:
61804788
TME Symbol:
LP-61804788

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
galvanised steel
Manufacturer series
SILVYN® LCCH-2
Internal diameter
57mm
Outside diameter
64.5mm
Plating material
polyolefine
Bending radius
160mm
Operating temperature
-25...90°C
Gross weight1.2 kg
Certificates
EAN code4044777317462
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61804788
0 in TME stock
Net price for quantities from 50 m - 69.97 USDGross price for quantities from 50 m - 69.97 USD
Net price for quantities from 100 m - 62.19 USDGross price for quantities from 100 m - 62.19 USD
Net price for quantities from 150 m - 56.36 USDGross price for quantities from 150 m - 56.36 USD
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.