+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of cable accessories | protective tube | |
Material | galvanised steel | |
Colour | black | |
Manufacturer series | SILVYN® LTP | |
Resistance to | oils, UV rays | |
Internal diameter | 21mm | |
Outside diameter | 26.4mm | |
Plating material | PVC | |
Bending radius | 100mm | |
IP rating | IP65 | |
Operating temperature | -20...105°C |