+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61806110

Protective tube; Size: 10; PP; black; multi use; SILVYN® SPLIT


Manufacturer: LAPP

Manufacturer part number:
61806110
TME Symbol:
LP-61806110

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Conduit size
10
Material
PP
Colour
black
Version
multi use
Manufacturer series
SILVYN® SPLIT
Cable accessories features
flexible
Resistance to
UV rays
Internal diameter
8.4mm
Outside diameter
13.4mm
Bending radius
15mm
Kind of package
reel
Package contents
50m
Operating temperature
-40...105°C
Gross weight50 g
Certificates
EAN code4044777088775
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61806110
0 in TME stock
Amount (Multiple of: 50)
Minimum order quantity: 50.
Multiple of: 50.
Net price for quantities from 50 m - 4.19 USDGross price for quantities from 50 m - 4.19 USD
Net price for quantities from 150 m - 3.81 USDGross price for quantities from 150 m - 3.81 USD
Net price for quantities from 300 m - 3.56 USDGross price for quantities from 300 m - 3.56 USD