+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61806190

Protective tube; Size: 45; PP; black; multi use; SILVYN® SPLIT


Manufacturer: LAPP

Manufacturer part number:
61806190
TME Symbol:
LP-61806190

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Conduit size
45
Material
PP
Colour
black
Version
multi use
Manufacturer series
SILVYN® SPLIT
Resistance to
UV rays
Internal diameter
42.7mm
Outside diameter
54mm
Bending radius
75mm
Kind of package
reel
Package contents
25m
Operating temperature
-40...105°C
Gross weight212 g
Certificates
EAN code4044777090754
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61806190
25 in TME stock
Amount (Multiple of: 25)
Minimum order quantity: 25.
Multiple of: 25.
Net price for quantities from 25 m - 23.78 USDGross price for quantities from 25 m - 23.78 USD
Net price for quantities from 75 m - 21.76 USDGross price for quantities from 75 m - 21.76 USD
Net price for quantities from 150 m - 20.18 USDGross price for quantities from 150 m - 20.18 USD
Packaging method by the manufacturer:
Reel = 25 m