+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61806565

Protective tube; polyamide 6; black; incised; SILVYN® SINUS


Manufacturer: LAPP

Manufacturer part number:
61806565
TME Symbol:
LP-61806565

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
polyamide 6
Colour
black
Version
incised
Manufacturer series
SILVYN® SINUS
Internal diameter
12.2mm
Outside diameter
15.7mm
Bending radius
38mm
Operating temperature
-40...140°C
Gross weight36.96 g
Certificates
EAN code4044773638448
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61806565
0 in TME stock
Amount (Multiple of: 50)
Minimum order quantity: 50.
Multiple of: 50.
Net price for quantities from 50 m - 1.73 USDGross price for quantities from 50 m - 1.73 USD
Net price for quantities from 100 m - 1.54 USDGross price for quantities from 100 m - 1.54 USD
Net price for quantities from 150 m - 1.40 USDGross price for quantities from 150 m - 1.40 USD