+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61806580

Protective tube; polyamide 6; black; incised; SILVYN® SINUS


Manufacturer: LAPP

Manufacturer part number:
61806580
TME Symbol:
LP-61806580

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
polyamide 6
Colour
black
Version
incised
Manufacturer series
SILVYN® SINUS
Internal diameter
23.2mm
Outside diameter
28.3mm
Bending radius
60mm
Operating temperature
-40...140°C
Gross weight104.38 g
Certificates
EAN code4044773638950
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61806580
0 in TME stock
Amount (Multiple of: 50)
Minimum order quantity: 50.
Multiple of: 50.
Net price for quantities from 50 m - 4.23 USDGross price for quantities from 50 m - 4.23 USD
Net price for quantities from 100 m - 3.76 USDGross price for quantities from 100 m - 3.76 USD
Net price for quantities from 150 m - 3.41 USDGross price for quantities from 150 m - 3.41 USD