+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61806615

Protective tube; PP; black; multi use; SILVYN® SPLIT; Øint: 6.3mm


Manufacturer: LAPP

Manufacturer part number:
61806615
TME Symbol:
LP-61806615

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
PP
Colour
black
Version
multi use
Manufacturer series
SILVYN® SPLIT
Internal diameter
6.3mm
Outside diameter
10mm
Operating temperature
-40...135°C
Gross weight40 g
Certificates
EAN code4044777090808
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61806615
0 in TME stock
Net price for quantities from 50 m - 4.03 USDGross price for quantities from 50 m - 4.03 USD
Net price for quantities from 100 m - 3.57 USDGross price for quantities from 100 m - 3.57 USD
Net price for quantities from 150 m - 3.24 USDGross price for quantities from 150 m - 3.24 USD
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.