+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61806618

Protective tube; PP; black; multi use; SILVYN® SPLIT; Øint: 27.3mm

Manufacturer: LAPP

Manufacturer part number:
61806618
TME Symbol:
LP-61806618

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
PP
Colour
black
Version
multi use
Manufacturer series
SILVYN® SPLIT
Internal diameter
27.3mm
Outside diameter
35.5mm
Operating temperature
-40...135°C
Gross weight140 g
Certificates
EAN code4044777090839
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61806618
0 in TME stock
Net price for quantities from 25 m - 17.30 USDGross price for quantities from 25 m - 17.30 USD
Net price for quantities from 50 m - 15.38 USDGross price for quantities from 50 m - 15.38 USD
Net price for quantities from 100 m - 13.94 USDGross price for quantities from 100 m - 13.94 USD
Amount (Multiplicity: 25)