+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61806619

Protective tube; PP; black; multi use; SILVYN® SPLIT; Øint: 66mm

Manufacturer: LAPP

Manufacturer part number:
61806619
TME Symbol:
LP-61806619

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
PP
Colour
black
Version
multi use
Manufacturer series
SILVYN® SPLIT
Internal diameter
66mm
Outside diameter
79.8mm
Operating temperature
-40...135°C
Gross weight410 g
Certificates
EAN code4044777090846
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61806619
0 in TME stock
Net price for quantities from 10 m - 52.65 USDGross price for quantities from 10 m - 52.65 USD
Net price for quantities from 50 m - 46.80 USDGross price for quantities from 50 m - 46.80 USD
Net price for quantities from 100 m - 42.42 USDGross price for quantities from 100 m - 42.42 USD
Amount (Multiplicity: 10)