+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61806620

Protective tube; polyamide 6; black; multi use; SILVYN® SPLIT

Manufacturer: LAPP

Manufacturer part number:
61806620
TME Symbol:
LP-61806620

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
polyamide 6
Colour
black
Version
multi use
Manufacturer series
SILVYN® SPLIT
Internal diameter
8.8mm
Outside diameter
13.5mm
Operating temperature
-45...120°C
Gross weight36.18 g
Certificates
EAN code4044773198553
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61806620
0 in TME stock
Net price for quantities from 50 m - 7.06 USDGross price for quantities from 50 m - 7.06 USD
Net price for quantities from 100 m - 6.28 USDGross price for quantities from 100 m - 6.28 USD
Net price for quantities from 150 m - 5.69 USDGross price for quantities from 150 m - 5.69 USD
Amount (Multiplicity: 50)