+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61806622

Protective tube; PP; black; multi use; SILVYN® SPLIT; Øint: 87.5mm

Manufacturer: LAPP

Manufacturer part number:
61806622
TME Symbol:
LP-61806622

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
PP
Colour
black
Version
multi use
Manufacturer series
SILVYN® SPLIT
Internal diameter
87.5mm
Outside diameter
102.5mm
Operating temperature
-40...135°C
Gross weight535 g
Certificates
EAN code4044777090853
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61806622
0 in TME stock
Net price for quantities from 10 m - 84.03 USDGross price for quantities from 10 m - 84.03 USD
Net price for quantities from 50 m - 74.69 USDGross price for quantities from 50 m - 74.69 USD
Net price for quantities from 100 m - 67.69 USDGross price for quantities from 100 m - 67.69 USD
Amount (Multiplicity: 10)