+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61806631

Protective tube; polyamide 6; black; multi use; SILVYN® SPLIT

Manufacturer: LAPP

Manufacturer part number:
61806631
TME Symbol:
LP-61806631

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
polyamide 6
Colour
black
Version
multi use
Manufacturer series
SILVYN® SPLIT
Internal diameter
11mm
Outside diameter
16.1mm
Operating temperature
-45...120°C
Gross weight47.24 g
Certificates
EAN code4044774473819
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61806631
0 in TME stock
Net price for quantities from 50 m - 8.95 USDGross price for quantities from 50 m - 8.95 USD
Net price for quantities from 100 m - 7.96 USDGross price for quantities from 100 m - 7.96 USD
Net price for quantities from 150 m - 7.21 USDGross price for quantities from 150 m - 7.21 USD
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.