+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61806651

Protective tube; polyamide 6; black; multi use; SILVYN® SPLIT


Manufacturer: LAPP

Manufacturer part number:
61806651
TME Symbol:
LP-61806651

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
polyamide 6
Colour
black
Version
multi use
Manufacturer series
SILVYN® SPLIT
Internal diameter
27.3mm
Outside diameter
36mm
Operating temperature
-45...120°C
Gross weight89.696 g
Certificates
EAN code4044774473833
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61806651
0 in TME stock
Net price for quantities from 25 m - 22.41 USDGross price for quantities from 25 m - 22.41 USD
Net price for quantities from 50 m - 19.92 USDGross price for quantities from 50 m - 19.92 USD
Net price for quantities from 100 m - 18.05 USDGross price for quantities from 100 m - 18.05 USD
Amount (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.