+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61806660

Protective tube; polyamide 6; black; multi use; SILVYN® SPLIT


Manufacturer: LAPP

Manufacturer part number:
61806660
TME Symbol:
LP-61806660

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
polyamide 6
Colour
black
Version
multi use
Manufacturer series
SILVYN® SPLIT
Internal diameter
32.5mm
Outside diameter
41.9mm
Operating temperature
-45...120°C
Gross weight240.2 g
Certificates
EAN code4044773198515
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61806660
0 in TME stock
Net price for quantities from 25 m - 28.19 USDGross price for quantities from 25 m - 28.19 USD
Net price for quantities from 50 m - 25.21 USDGross price for quantities from 50 m - 25.21 USD
Net price for quantities from 100 m - 22.71 USDGross price for quantities from 100 m - 22.71 USD
Amount (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.