+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61806671

Protective tube; polyamide 6; black; multi use; SILVYN® SPLIT

Manufacturer: LAPP

Manufacturer part number:
61806671
TME Symbol:
LP-61806671

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
polyamide 6
Colour
black
Version
multi use
Manufacturer series
SILVYN® SPLIT
Internal diameter
66.5mm
Outside diameter
79.8mm
Operating temperature
-45...120°C
Gross weight300 g
Certificates
EAN code4044776494591
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61806671
0 in TME stock
Net price for quantities from 10 m - 88.26 USDGross price for quantities from 10 m - 88.26 USD
Net price for quantities from 50 m - 78.45 USDGross price for quantities from 50 m - 78.45 USD
Net price for quantities from 100 m - 71.10 USDGross price for quantities from 100 m - 71.10 USD
Amount (Multiplicity: 10)