+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of cable accessories | mounting holder | |
Material | polyamide | |
Manufacturer series | SILVYN® SPLIT COS | |
Cable accessories application | for braids, protective tube, protective tubes | |
Colour | black | |
Resistance to | UV rays | |
Conduit size | 14 | |
Mounting | M5 screw | |
Operating temperature | -40...120°C |