+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61806682

Straight terminal connector; M25; Thread: metric,outside; black


Manufacturer: LAPP

Manufacturer part number:
61806682
TME Symbol:
LP-61806682

Specification

Manufacturer
LAPP
Type of cable accessories
straight terminal connector
Gland thread
M25
Kind of thread
metric, outside
Material
polyamide
Manufacturer series
SILVYN® SPLIT COV
Cable accessories application
for braids, protective tube, protective tubes
Colour
black
Thread pitch
1.5
Resistance to
UV rays
Version
multi use
Conduit size
20
Cable accessories features
halogen free
Operating temperature
-40...120°C
Gross weight24.48 g
Certificates
EAN code4044774851648
See other products in this category: Conduits accessories LAPP,
See other products from this series.:
*
61806682
30 in TME stock
Net price for quantities from 1 pcs - 20.04 USDGross price for quantities from 1 pcs - 20.04 USD
Net price for quantities from 10 pcs - 18.22 USDGross price for quantities from 10 pcs - 18.22 USD
Net price for quantities from 50 pcs - 17.00 USDGross price for quantities from 50 pcs - 17.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.