+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of cable accessories | straight terminal connector | |
Gland thread | M40 | |
Kind of thread | metric, outside | |
Material | polyamide | |
Manufacturer series | SILVYN® SPLIT COV | |
Cable accessories application | for braids, protective tube, protective tubes | |
Colour | black | |
Thread pitch | 1.5 | |
Resistance to | UV rays | |
Version | multi use | |
Conduit size | 37 | |
Cable accessories features | halogen free | |
Operating temperature | -40...120°C |